Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm)
0430452411
0430452411
Conectores de alimentación Micro-Fit

0430452411

DigiKey Part Number
WM6693TR-ND - Tape & Reel (TR)
WM6693CT-ND - Cut Tape (CT)
WM6693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430452411
Description
CONN HEADER SMD R/A 24POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430452411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.290" (7.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-794629-4TE Connectivity AMP Connectors404A34916CT-ND222,16000 KčSimilar
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1258,91000 Kč258,91 Kč
10219,95400 Kč2 199,54 Kč
100189,46920 Kč18 946,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200178,72500 Kč35 745,00 Kč
400170,20145 Kč68 080,58 Kč
600165,40713 Kč99 244,28 Kč
1 000159,55920 Kč159 559,20 Kč
Manufacturers Standard Package
Unit Price without VAT:258,91000 Kč
Unit Price with VAT:313,28110 Kč