Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
Conectores de alimentación Micro-Fit

0430452207

DigiKey Part Number
900-0430452207TR-ND - Tape & Reel (TR)
900-0430452207CT-ND - Cut Tape (CT)
900-0430452207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430452207
Description
CONN HEADER SMD R/A 22POS 3MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430452207 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
10155,70000 Kč1 557,00 Kč
25145,95280 Kč3 648,82 Kč
50138,98160 Kč6 949,08 Kč
100132,34410 Kč13 234,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200140,57635 Kč28 115,27 Kč
400133,87118 Kč53 548,47 Kč
600130,09942 Kč78 059,65 Kč
1 000125,49917 Kč125 499,17 Kč
1 400122,55948 Kč171 583,27 Kč
Manufacturers Standard Package
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč