
21101705 | |
|---|---|
DigiKey Part Number | 1439-1161-ND |
Manufacturer | |
Manufacturer Product Number | 21101705 |
Description | 3U EMC SS GASKET 10 PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21101705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | EMC Gasket | |
For Use With/Related Products | Panel, 3U Filler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 604,53000 Kč | 1 209,06 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |



