




0430452006 | |
|---|---|
DigiKey Part Number | WM10749TR-ND - Tape & Reel (TR) WM10749CT-ND - Cut Tape (CT) WM10749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452006 |
Description | CONN HEADER SMD R/A 20POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452006 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 122,14500 Kč | 1 221,45 Kč |
| 25 | 114,49800 Kč | 2 862,45 Kč |
| 50 | 109,02580 Kč | 5 451,29 Kč |
| 100 | 103,82040 Kč | 10 382,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 107,25570 Kč | 21 451,14 Kč |
| 400 | 102,13900 Kč | 40 855,60 Kč |
| 600 | 99,26000 Kč | 59 556,00 Kč |
| 1 000 | 95,74962 Kč | 95 749,62 Kč |
| 1 400 | 93,50634 Kč | 130 908,88 Kč |
| 2 000 | 91,18592 Kč | 182 371,84 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |











