




0430451825 | |
|---|---|
DigiKey Part Number | WM10727-ND |
Manufacturer | |
Manufacturer Product Number | 0430451825 |
Description | CONN HEADER VERT 18POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide, Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,67000 Kč | 105,67 Kč |
| 10 | 89,73600 Kč | 897,36 Kč |
| 25 | 84,11600 Kč | 2 102,90 Kč |
| 60 | 79,07083 Kč | 4 744,25 Kč |
| 120 | 75,29408 Kč | 9 035,29 Kč |
| 300 | 70,57993 Kč | 21 173,98 Kč |
| 540 | 67,71433 Kč | 36 565,74 Kč |
| 1 020 | 64,74484 Kč | 66 039,74 Kč |
| 2 520 | 60,74654 Kč | 153 081,28 Kč |
| Unit Price without VAT: | 105,67000 Kč |
|---|---|
| Unit Price with VAT: | 127,86070 Kč |


