Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
0430451810
0430451810
Conectores de alimentación Micro-Fit

0430451810

DigiKey Part Number
WM9835TR-ND - Tape & Reel (TR)
WM9835CT-ND - Cut Tape (CT)
WM9835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451810
Description
CONN HEADER SMD R/A 18POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
10147,23800 Kč1 472,38 Kč
25138,00720 Kč3 450,18 Kč
50131,41800 Kč6 570,90 Kč
100125,14600 Kč12 514,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200132,92995 Kč26 585,99 Kč
400126,58908 Kč50 635,63 Kč
600123,02238 Kč73 813,43 Kč
1 000118,67230 Kč118 672,30 Kč
1 400115,89201 Kč162 248,81 Kč
Manufacturers Standard Package
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč