Connector Header Through Hole 16 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430451626

DigiKey Part Number
WM17058-ND
Manufacturer
Manufacturer Product Number
0430451626
Description
CONN HEADER VERT 16POS 3MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451626 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide, Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 838
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1087,89800 Kč878,98 Kč
2582,38760 Kč2 059,69 Kč
5078,45280 Kč3 922,64 Kč
10074,70670 Kč7 470,67 Kč
25070,02832 Kč17 507,08 Kč
50066,68754 Kč33 343,77 Kč
1 00063,50656 Kč63 506,56 Kč
2 50059,53512 Kč148 837,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč