
MAX14723ATP+ | |
|---|---|
DigiKey Part Number | MAX14723ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14723ATP+ |
Description | IC CURRENT LIMIT ADJ 20TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14723ATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 1.4mA | |
Voltage - Supply | 5.5V ~ 58V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,94800 Kč | 1 209,48 Kč |
| 60 | 105,36100 Kč | 6 321,66 Kč |
| 120 | 101,14208 Kč | 12 137,05 Kč |
| 300 | 96,68950 Kč | 29 006,85 Kč |
| 540 | 94,38019 Kč | 50 965,30 Kč |
| 1 020 | 92,27654 Kč | 94 122,07 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |











