




0430451607 | |
|---|---|
DigiKey Part Number | WM10748TR-ND - Tape & Reel (TR) WM10748CT-ND - Cut Tape (CT) WM10748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451607 |
Description | CONN HEADER SMD R/A 16POS 3MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451607 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 129,03300 Kč | 1 290,33 Kč |
| 25 | 120,94840 Kč | 3 023,71 Kč |
| 50 | 115,17400 Kč | 5 758,70 Kč |
| 100 | 109,67470 Kč | 10 967,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 116,49585 Kč | 23 299,17 Kč |
| 400 | 110,93873 Kč | 44 375,49 Kč |
| 600 | 107,81283 Kč | 64 687,70 Kč |
| 1 000 | 104,00015 Kč | 104 000,15 Kč |
| 1 400 | 101,56298 Kč | 142 188,17 Kč |
| 2 000 | 99,04284 Kč | 198 085,68 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |





