


0430451207 | |
|---|---|
DigiKey Part Number | WM10737TR-ND - Tape & Reel (TR) WM10737CT-ND - Cut Tape (CT) WM10737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451207 |
Description | CONN HEADER SMD R/A 12POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451207 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 25 | 102,01680 Kč | 2 550,42 Kč |
| 50 | 97,14520 Kč | 4 857,26 Kč |
| 100 | 92,50670 Kč | 9 250,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 98,25805 Kč | 19 651,61 Kč |
| 400 | 93,57025 Kč | 37 428,10 Kč |
| 600 | 90,93358 Kč | 54 560,15 Kč |
| 1 000 | 87,71747 Kč | 87 717,47 Kč |
| 1 400 | 85,66149 Kč | 119 926,09 Kč |
| 2 000 | 83,53603 Kč | 167 072,06 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |








