




0430450807 | |
|---|---|
DigiKey Part Number | WM7065TR-ND - Tape & Reel (TR) WM7065CT-ND - Cut Tape (CT) WM7065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450807 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450807 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,77700 Kč | 777,77 Kč |
| 100 | 66,09750 Kč | 6 609,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 70,20680 Kč | 14 041,36 Kč |
| 400 | 66,85710 Kč | 26 742,84 Kč |
| 600 | 64,97237 Kč | 38 983,42 Kč |
| 1 000 | 62,67399 Kč | 62 673,99 Kč |
| 1 400 | 61,20497 Kč | 85 686,96 Kč |
| 2 000 | 59,68556 Kč | 119 371,12 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



