




0430451009 | |
|---|---|
DigiKey Part Number | WM1829TR-ND - Tape & Reel (TR) WM1829CT-ND - Cut Tape (CT) WM1829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451009 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,26000 Kč | 64,26 Kč |
| 10 | 54,61400 Kč | 546,14 Kč |
| 100 | 46,40730 Kč | 4 640,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,18380 Kč | 8 836,76 Kč |
| 400 | 42,07470 Kč | 16 829,88 Kč |
| 600 | 40,88848 Kč | 24 533,09 Kč |
| 1 000 | 39,44163 Kč | 39 441,63 Kč |
| 1 400 | 38,51695 Kč | 53 923,73 Kč |
| 2 000 | 37,56043 Kč | 75 120,86 Kč |
| 5 000 | 35,21165 Kč | 176 058,25 Kč |
| Unit Price without VAT: | 64,26000 Kč |
|---|---|
| Unit Price with VAT: | 77,75460 Kč |











