




0430451609 | |
|---|---|
DigiKey Part Number | WM3260TR-ND - Tape & Reel (TR) WM3260CT-ND - Cut Tape (CT) WM3260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451609 |
Description | CONN HEADER SMD R/A 16POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451609 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 124,62300 Kč | 1 246,23 Kč |
| 100 | 105,92230 Kč | 10 592,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 98,48610 Kč | 19 697,22 Kč |
| 400 | 93,78705 Kč | 37 514,82 Kč |
| 600 | 91,14445 Kč | 54 686,67 Kč |
| 1 000 | 87,92066 Kč | 87 920,66 Kč |
| 1 400 | 85,86086 Kč | 120 205,20 Kč |
| 2 000 | 83,72999 Kč | 167 459,98 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |





