




0430451008 | |
|---|---|
DigiKey Part Number | WM10741TR-ND - Tape & Reel (TR) WM10741CT-ND - Cut Tape (CT) WM10741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451008 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451008 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 116,28700 Kč | 1 162,87 Kč |
| 25 | 109,00480 Kč | 2 725,12 Kč |
| 50 | 103,79740 Kč | 5 189,87 Kč |
| 100 | 98,84180 Kč | 9 884,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 104,98790 Kč | 20 997,58 Kč |
| 400 | 99,97935 Kč | 39 991,74 Kč |
| 600 | 97,16195 Kč | 58 297,17 Kč |
| 1 000 | 93,72583 Kč | 93 725,83 Kč |
| 1 400 | 91,52968 Kč | 128 141,55 Kč |
| 2 000 | 89,25799 Kč | 178 515,98 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |




