




0430450816 | |
|---|---|
DigiKey Part Number | WM14303TR-ND - Tape & Reel (TR) WM14303CT-ND - Cut Tape (CT) WM14303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450816 |
Description | CONN HEADER SMD 8POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450816 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,35600 Kč | 693,56 Kč |
| 25 | 65,01840 Kč | 1 625,46 Kč |
| 50 | 61,91060 Kč | 3 095,53 Kč |
| 100 | 58,95190 Kč | 5 895,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,61605 Kč | 12 523,21 Kč |
| 400 | 59,62750 Kč | 23 851,00 Kč |
| 600 | 57,94643 Kč | 34 767,86 Kč |
| 1 000 | 55,89647 Kč | 55 896,47 Kč |
| 1 400 | 54,58625 Kč | 76 420,75 Kč |
| 2 000 | 53,23098 Kč | 106 461,96 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |








