Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm)
430450811
430450811
Conectores de alimentación Micro-Fit

0430450811

DigiKey Part Number
WM1834TR-ND - Tape & Reel (TR)
WM1834CT-ND - Cut Tape (CT)
WM1834DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450811
Description
CONN HEADER SMD R/A 8POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10114,25000 Kč1 142,50 Kč
10097,10110 Kč9 710,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200103,14010 Kč20 628,02 Kč
40098,21973 Kč39 287,89 Kč
60095,45202 Kč57 271,21 Kč
1 00092,07602 Kč92 076,02 Kč
1 40089,91794 Kč125 885,12 Kč
2 00087,68671 Kč175 373,42 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč

Other Suppliers on DigiKey

600In Stock
Ships from WEC