




0430450611 | |
|---|---|
DigiKey Part Number | WM1833TR-ND - Tape & Reel (TR) WM1833CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430450611 |
Description | CONN HEADER SMD R/A 6POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 Kč | 95,15 Kč |
| 10 | 80,83200 Kč | 808,32 Kč |
| 100 | 68,69040 Kč | 6 869,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,07715 Kč | 13 015,43 Kč |
| 400 | 61,97173 Kč | 24 788,69 Kč |
| 600 | 60,22440 Kč | 36 134,64 Kč |
| 1 000 | 58,09400 Kč | 58 094,00 Kč |
| 1 400 | 56,73216 Kč | 79 425,02 Kč |
| 2 000 | 55,32403 Kč | 110 648,06 Kč |
| Unit Price without VAT: | 95,15000 Kč |
|---|---|
| Unit Price with VAT: | 115,13150 Kč |














