




0430450610 | |
|---|---|
DigiKey Part Number | WM7063TR-ND - Tape & Reel (TR) WM7063CT-ND - Cut Tape (CT) WM7063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450610 |
Description | CONN HEADER SMD R/A 6POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,83000 Kč | 80,83 Kč |
| 10 | 68,64400 Kč | 686,44 Kč |
| 100 | 58,34220 Kč | 5 834,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 55,55620 Kč | 11 111,24 Kč |
| 400 | 52,90498 Kč | 21 161,99 Kč |
| 600 | 51,41322 Kč | 30 847,93 Kč |
| 1 000 | 49,59443 Kč | 49 594,43 Kč |
| 1 400 | 48,43154 Kč | 67 804,16 Kč |
| 2 000 | 47,22915 Kč | 94 458,30 Kč |
| Unit Price without VAT: | 80,83000 Kč |
|---|---|
| Unit Price with VAT: | 97,80430 Kč |











