Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
0430450410 (back)
0430450410
0430450410

0430450410

DigiKey Part Number
WM6687TR-ND - Tape & Reel (TR)
WM6687CT-ND - Cut Tape (CT)
WM6687DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450410
Description
CONN HEADER SMD R/A 4POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.290" (7.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 511
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20060,68630 Kč12 137,26 Kč
40057,79070 Kč23 116,28 Kč
60056,16125 Kč33 696,75 Kč
1 00054,17421 Kč54 174,21 Kč
1 40052,90446 Kč74 066,24 Kč
2 00051,59104 Kč103 182,08 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1074,98400 Kč749,84 Kč
10063,72890 Kč6 372,89 Kč
Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,23600 Kč672,36 Kč
10057,13560 Kč5 713,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč