Connector Header Surface Mount, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position
43045-0211
43045-0211

0430450211

DigiKey Part Number
23-0430450211TR-ND - Tape & Reel (TR)
23-0430450211CT-ND - Cut Tape (CT)
23-0430450211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450211
Description
CONN HEADER SMD R/A 2POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
0430450211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1054,42700 Kč544,27 Kč
10046,25020 Kč4 625,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20044,04225 Kč8 808,45 Kč
40041,94035 Kč16 776,14 Kč
60040,75747 Kč24 454,48 Kč
1 00039,31519 Kč39 315,19 Kč
1 40038,39364 Kč53 751,10 Kč
2 00037,44028 Kč74 880,56 Kč
5 00035,09870 Kč175 493,50 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč