0430450207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430450207
430450207
430450207
Conectores de alimentación Micro-Fit

0430450207

DigiKey Part Number
WM10694TR-ND - Tape & Reel (TR)
WM10694CT-ND - Cut Tape (CT)
WM10694DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450207
Description
CONN HEADER SMD R/A 2POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
0430450207 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,10000 Kč62,10 Kč
1052,73000 Kč527,30 Kč
2549,41680 Kč1 235,42 Kč
5047,05940 Kč2 352,97 Kč
10044,80910 Kč4 480,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20030,98265 Kč6 196,53 Kč
40029,50305 Kč11 801,22 Kč
60028,67105 Kč17 202,63 Kč
1 00027,65648 Kč27 656,48 Kč
1 40027,00786 Kč37 811,00 Kč
2 00026,33706 Kč52 674,12 Kč
5 00024,68977 Kč123 448,85 Kč
Manufacturers Standard Package
Unit Price without VAT:62,10000 Kč
Unit Price with VAT:75,14100 Kč