Pin Contact Gold 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 18 AWG Crimp Power
Conectores de alimentación Micro-Fit

0430310023

DigiKey Part Number
900-0430310023TR-ND - Tape & Reel (TR)
900-0430310023CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430310023
Description
MICROFIT 3.0 M CRP TERM CHN 30AU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,40200 Kč34,02 Kč
253,19160 Kč79,79 Kč
503,04060 Kč152,03 Kč
1002,89560 Kč289,56 Kč
2502,71380 Kč678,45 Kč
5002,58360 Kč1 291,80 Kč
1 0002,46013 Kč2 460,13 Kč
2 5002,30600 Kč5 765,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,45783 Kč29 493,96 Kč
24 0002,34056 Kč56 173,44 Kč
36 0002,27458 Kč81 884,88 Kč
60 0002,19412 Kč131 647,20 Kč
84 0002,14270 Kč179 986,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč