



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,74900 Kč | 157,49 Kč |
| 30 | 14,56567 Kč | 436,97 Kč |
| 50 | 14,04760 Kč | 702,38 Kč |
| 100 | 13,37570 Kč | 1 337,57 Kč |
| 250 | 12,53748 Kč | 3 134,37 Kč |
| 500 | 11,93862 Kč | 5 969,31 Kč |
| 1 000 | 11,36853 Kč | 11 368,53 Kč |
| 2 500 | 10,65682 Kč | 26 642,05 Kč |
| 5 000 | 10,14838 Kč | 50 741,90 Kč |
| Unit Price without VAT: | 15,74900 Kč |
|---|---|
| Unit Price with VAT: | 19,05629 Kč |











