Blue 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-12-L4-D

DigiKey Part Number
0430310001-12-L4-D-ND
Manufacturer
Manufacturer Product Number
0430310001-12-L4-D
Description
12" PRE-CRIMP A2015L BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,63100 Kč326,31 Kč
3028,90733 Kč867,22 Kč
5027,41080 Kč1 370,54 Kč
10025,58820 Kč2 558,82 Kč
25023,50348 Kč5 875,87 Kč
50022,14114 Kč11 070,57 Kč
1 00020,94089 Kč20 940,89 Kč
2 50019,57173 Kč48 929,32 Kč
5 00018,67911 Kč93 395,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63100 Kč
Unit Price with VAT:39,48351 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 32,63100 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 32,63100 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 32,63100 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 32,63100 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 32,63100 Kč
Alternate Length
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 29,14500 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 29,50200 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 29,83800 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 30,19500 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 30,55200 Kč
Assembly Component