Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-12-B2-D

DigiKey Part Number
0430310001-12-B2-D-ND
Manufacturer
Manufacturer Product Number
0430310001-12-B2-D
Description
12" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,05100 Kč330,51 Kč
3029,28533 Kč878,56 Kč
5027,77200 Kč1 388,60 Kč
10025,92620 Kč2 592,62 Kč
25023,81676 Kč5 954,19 Kč
50022,43846 Kč11 219,23 Kč
1 00021,22415 Kč21 224,15 Kč
2 50019,83883 Kč49 597,08 Kč
5 00018,93553 Kč94 677,65 Kč
Manufacturers Standard Package
Unit Price without VAT:33,05100 Kč
Unit Price with VAT:39,99171 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,05100 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,05100 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 33,05100 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 33,05100 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 33,05100 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 29,20800 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 29,60700 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 29,98500 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 30,36300 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 30,76200 Kč
Assembly Component