Brown 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-08-N4-D

DigiKey Part Number
0430310001-08-N4-D-ND
Manufacturer
Manufacturer Product Number
0430310001-08-N4-D
Description
8" PRE-CRIMP A2015N BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,24500 Kč312,45 Kč
3027,66833 Kč830,05 Kč
5026,23080 Kč1 311,54 Kč
10024,47740 Kč2 447,74 Kč
25022,47456 Kč5 618,64 Kč
50021,16598 Kč10 582,99 Kč
1 00020,01277 Kč20 012,77 Kč
2 50018,69696 Kč46 742,40 Kč
5 00017,83902 Kč89 195,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,24500 Kč
Unit Price with VAT:37,80645 Kč
Alternate Color
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 31,24500 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 31,24500 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 31,24500 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 31,24500 Kč
8" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 31,24500 Kč
Alternate Length
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 29,14500 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 29,50200 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 29,83800 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 30,19500 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 30,55200 Kč
Assembly Component