



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,19500 Kč | 301,95 Kč |
| 30 | 26,73033 Kč | 801,91 Kč |
| 50 | 25,34040 Kč | 1 267,02 Kč |
| 100 | 23,64160 Kč | 2 364,16 Kč |
| 250 | 21,70100 Kč | 5 425,25 Kč |
| 500 | 20,43190 Kč | 10 215,95 Kč |
| 1 000 | 19,31417 Kč | 19 314,17 Kč |
| 2 500 | 18,03879 Kč | 45 096,97 Kč |
| 5 000 | 17,20723 Kč | 86 036,15 Kč |
| Unit Price without VAT: | 30,19500 Kč |
|---|---|
| Unit Price with VAT: | 36,53595 Kč |











