



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,37100 Kč | 313,71 Kč |
| 30 | 27,78733 Kč | 833,62 Kč |
| 50 | 26,34820 Kč | 1 317,41 Kč |
| 100 | 24,58870 Kč | 2 458,87 Kč |
| 250 | 22,57704 Kč | 5 644,26 Kč |
| 500 | 21,26300 Kč | 10 631,50 Kč |
| 1 000 | 20,10496 Kč | 20 104,96 Kč |
| 2 500 | 18,78364 Kč | 46 959,10 Kč |
| 5 000 | 17,92242 Kč | 89 612,10 Kč |
| Unit Price without VAT: | 31,37100 Kč |
|---|---|
| Unit Price with VAT: | 37,95891 Kč |











