Yellow 20 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-02-Y0-D

DigiKey Part Number
0430310001-02-Y0-D-ND
Manufacturer
Manufacturer Product Number
0430310001-02-Y0-D
Description
2" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,41800 Kč294,18 Kč
3026,04467 Kč781,34 Kč
5024,68520 Kč1 234,26 Kč
10023,02640 Kč2 302,64 Kč
25021,13072 Kč5 282,68 Kč
50019,89224 Kč9 946,12 Kč
1 00018,80077 Kč18 800,77 Kč
2 50017,55517 Kč43 887,93 Kč
5 00016,74301 Kč83 715,05 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41800 Kč
Unit Price with VAT:35,59578 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 29,41800 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 29,41800 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 29,41800 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 29,41800 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 29,41800 Kč
Alternate Length
3" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 29,92200 Kč
4" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 30,40500 Kč
5" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 30,88800 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 31,37100 Kč
8" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 32,33700 Kč