White 22 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-04-W2

DigiKey Part Number
0430310001-04-W2-ND
Manufacturer
Manufacturer Product Number
0430310001-04-W2
Description
4" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,23100 Kč162,31 Kč
3014,29267 Kč428,78 Kč
5013,51020 Kč675,51 Kč
10012,55470 Kč1 255,47 Kč
25011,45904 Kč2 864,76 Kč
50010,74300 Kč5 371,50 Kč
1 00010,11159 Kč10 111,59 Kč
2 5009,39072 Kč23 476,80 Kč
5 0008,92045 Kč44 602,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,23100 Kč
Unit Price with VAT:19,63951 Kč
Alternate Color
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,23100 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,23100 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,23100 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,23100 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,23100 Kč
Alternate Length
2" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 15,39200 Kč
3" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 14,59400 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,65100 Kč
6" PRE-CRIMP A2016W WHITE
In-Stock: 50
Unit Price: 17,07100 Kč
8" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 17,89000 Kč
Assembly Component