Violet 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-04-V0-D

DigiKey Part Number
0430310001-04-V0-D-ND
Manufacturer
Manufacturer Product Number
0430310001-04-V0-D
Description
4" PRE-CRIMP A2040V VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,40500 Kč304,05 Kč
3026,91933 Kč807,58 Kč
5025,51680 Kč1 275,84 Kč
10023,80960 Kč2 380,96 Kč
25021,85472 Kč5 463,68 Kč
50020,57846 Kč10 289,23 Kč
1 00019,45360 Kč19 453,60 Kč
2 50018,16990 Kč45 424,75 Kč
5 00017,33318 Kč86 665,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,40500 Kč
Unit Price with VAT:36,79005 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,40500 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,40500 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,40500 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,40500 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 30,40500 Kč
Alternate Length
2" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 29,41800 Kč
3" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 29,92200 Kč
5" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 30,88800 Kč
6" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 31,37100 Kč
8" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 32,33700 Kč
Assembly Component