



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,41800 Kč | 294,18 Kč |
| 30 | 26,04467 Kč | 781,34 Kč |
| 50 | 24,68520 Kč | 1 234,26 Kč |
| 100 | 23,02640 Kč | 2 302,64 Kč |
| 250 | 21,13072 Kč | 5 282,68 Kč |
| 500 | 19,89224 Kč | 9 946,12 Kč |
| 1 000 | 18,80077 Kč | 18 800,77 Kč |
| 2 500 | 17,55517 Kč | 43 887,93 Kč |
| 5 000 | 16,74301 Kč | 83 715,05 Kč |
| Unit Price without VAT: | 29,41800 Kč |
|---|---|
| Unit Price with VAT: | 35,59578 Kč |











