
0430300040-11-A9-D | |
|---|---|
DigiKey Part Number | 0430300040-11-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-11-A9-D |
Description | 11" PRE-CRIMP A1857/19 OR001 ORA |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,89000 Kč | 368,90 Kč |
| 30 | 34,13333 Kč | 1 024,00 Kč |
| 50 | 32,92380 Kč | 1 646,19 Kč |
| 100 | 31,35120 Kč | 3 135,12 Kč |
| 250 | 29,38780 Kč | 7 346,95 Kč |
| 500 | 27,98468 Kč | 13 992,34 Kč |
| 1 000 | 26,64907 Kč | 26 649,07 Kč |
| 2 500 | 24,98158 Kč | 62 453,95 Kč |
| 5 000 | 23,79015 Kč | 118 950,75 Kč |
| Unit Price without VAT: | 36,89000 Kč |
|---|---|
| Unit Price with VAT: | 44,63690 Kč |


