
RG213-NMRA-UF(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-RG213-NMRA-UF(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NMRA-UF(QTY:25M) |
Description | COAX CBL N-TYPE TO UHF 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-213 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 379,04000 Kč | 4 379,04 Kč |
| 10 | 4 019,17800 Kč | 40 191,78 Kč |
| 25 | 3 674,67240 Kč | 91 866,81 Kč |
| Unit Price without VAT: | 4 379,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 298,63840 Kč |


