Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-08-R9

DigiKey Part Number
0430300038-08-R9-ND
Manufacturer
Manufacturer Product Number
0430300038-08-R9
Description
8" PRE-CRIMP A1857/19 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,36800 Kč203,68 Kč
3018,84933 Kč565,48 Kč
5018,18000 Kč909,00 Kč
10017,30870 Kč1 730,87 Kč
25016,22388 Kč4 055,97 Kč
50015,44906 Kč7 724,53 Kč
1 00014,71141 Kč14 711,41 Kč
2 50013,79056 Kč34 476,40 Kč
5 00013,13270 Kč65 663,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,36800 Kč
Unit Price with VAT:24,64528 Kč
Assembly Component