Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-02-B9

DigiKey Part Number
0430300038-02-B9-ND
Manufacturer
Manufacturer Product Number
0430300038-02-B9
Description
2" PRE-CRIMP A1857/19 BK001 BLAC
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,56000 Kč155,60 Kč
3014,39767 Kč431,93 Kč
5013,88800 Kč694,40 Kč
10013,22240 Kč1 322,24 Kč
25012,39300 Kč3 098,25 Kč
50011,80130 Kč5 900,65 Kč
1 00011,23750 Kč11 237,50 Kč
2 50010,53402 Kč26 335,05 Kč
5 00010,03142 Kč50 157,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,56000 Kč
Unit Price with VAT:18,82760 Kč
Alternate Color
2" PRE-CRIMP A1857/19 VI001 VIOL
In-Stock: 0
Unit Price: 15,56000 Kč
2" PRE-CRIMP A1857/19 YL001 YELL
In-Stock: 0
Unit Price: 15,56000 Kč
2" PRE-CRIMP A1857/19 RD001 RED
In-Stock: 0
Unit Price: 15,56000 Kč
2" PRE-CRIMP A1857/19 BR001 BROW
In-Stock: 0
Unit Price: 15,56000 Kč
2" PRE-CRIMP A1857/19 BL001 BLUE
In-Stock: 0
Unit Price: 15,56000 Kč