
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,56000 Kč | 155,60 Kč |
| 30 | 14,39767 Kč | 431,93 Kč |
| 50 | 13,88800 Kč | 694,40 Kč |
| 100 | 13,22240 Kč | 1 322,24 Kč |
| 250 | 12,39300 Kč | 3 098,25 Kč |
| 500 | 11,80130 Kč | 5 900,65 Kč |
| 1 000 | 11,23750 Kč | 11 237,50 Kč |
| 2 500 | 10,53402 Kč | 26 335,05 Kč |
| 5 000 | 10,03142 Kč | 50 157,10 Kč |
| Unit Price without VAT: | 15,56000 Kč |
|---|---|
| Unit Price with VAT: | 18,82760 Kč |






