Red 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-12-R8-D

DigiKey Part Number
0430300004-12-R8-D-ND
Manufacturer
Manufacturer Product Number
0430300004-12-R8-D
Description
12" PRE-CRIMP 3048 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,69900 Kč226,99 Kč
3020,04600 Kč601,38 Kč
5018,97380 Kč948,69 Kč
10017,66980 Kč1 766,98 Kč
25016,17600 Kč4 044,00 Kč
50015,20088 Kč7 600,44 Kč
1 00014,34079 Kč14 340,79 Kč
2 50013,35926 Kč33 398,15 Kč
5 00012,71912 Kč63 595,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,69900 Kč
Unit Price with VAT:27,46579 Kč
Alternate Color
12" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 21,29200 Kč
12" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 22,69900 Kč
12" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 22,69900 Kč
12" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 22,69900 Kč
12" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 22,69900 Kč
Alternate Length
2" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 19,21300 Kč
3" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 19,57000 Kč
4" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 19,90600 Kč
5" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 20,26300 Kč
6" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 20,62000 Kč