



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,69900 Kč | 226,99 Kč |
| 30 | 20,04600 Kč | 601,38 Kč |
| 50 | 18,97380 Kč | 948,69 Kč |
| 100 | 17,66980 Kč | 1 766,98 Kč |
| 250 | 16,17600 Kč | 4 044,00 Kč |
| 500 | 15,20088 Kč | 7 600,44 Kč |
| 1 000 | 14,34079 Kč | 14 340,79 Kč |
| 2 500 | 13,35926 Kč | 33 398,15 Kč |
| 5 000 | 12,71912 Kč | 63 595,60 Kč |
| Unit Price without VAT: | 22,69900 Kč |
|---|---|
| Unit Price with VAT: | 27,46579 Kč |











