Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-11-N6

DigiKey Part Number
0430300004-11-N6-ND
Manufacturer
Manufacturer Product Number
0430300004-11-N6
Description
11" PRE-CRIMP 1853 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,49700 Kč164,97 Kč
3014,52233 Kč435,67 Kč
5013,72700 Kč686,35 Kč
10012,75520 Kč1 275,52 Kč
25011,64572 Kč2 911,43 Kč
50010,91994 Kč5 459,97 Kč
1 00010,27968 Kč10 279,68 Kč
2 5009,54882 Kč23 872,05 Kč
5 0009,07198 Kč45 359,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,49700 Kč
Unit Price with VAT:19,96137 Kč
Alternate Color
11" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 16,49700 Kč
11" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 16,49700 Kč
11" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 16,49700 Kč
11" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 16,49700 Kč
11" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 16,49700 Kč
Alternate Length
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 12,65900 Kč
3" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 13,09700 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 13,53500 Kč
5" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 13,95200 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 14,39000 Kč
Assembly Component