



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,00600 Kč | 220,06 Kč |
| 30 | 19,43000 Kč | 582,90 Kč |
| 50 | 18,38580 Kč | 919,29 Kč |
| 100 | 17,11970 Kč | 1 711,97 Kč |
| 250 | 15,66872 Kč | 3 917,18 Kč |
| 500 | 14,72044 Kč | 7 360,22 Kč |
| 1 000 | 13,88472 Kč | 13 884,72 Kč |
| 2 500 | 12,93074 Kč | 32 326,85 Kč |
| 5 000 | 12,30861 Kč | 61 543,05 Kč |
| Unit Price without VAT: | 22,00600 Kč |
|---|---|
| Unit Price with VAT: | 26,62726 Kč |











