Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-10-N8-D

DigiKey Part Number
0430300004-10-N8-D-ND
Manufacturer
Manufacturer Product Number
0430300004-10-N8-D
Description
10" PRE-CRIMP 3048 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,00600 Kč220,06 Kč
3019,43000 Kč582,90 Kč
5018,38580 Kč919,29 Kč
10017,11970 Kč1 711,97 Kč
25015,66872 Kč3 917,18 Kč
50014,72044 Kč7 360,22 Kč
1 00013,88472 Kč13 884,72 Kč
2 50012,93074 Kč32 326,85 Kč
5 00012,30861 Kč61 543,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,00600 Kč
Unit Price with VAT:26,62726 Kč
Alternate Color
10" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 22,00600 Kč
10" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 22,00600 Kč
10" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 22,00600 Kč
10" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 22,00600 Kč
10" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 22,00600 Kč
Alternate Length
2" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 19,21300 Kč
3" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 19,57000 Kč
4" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 19,90600 Kč
5" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 20,26300 Kč
6" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 20,62000 Kč