



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,97900 Kč | 159,79 Kč |
| 30 | 14,05467 Kč | 421,64 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,34050 Kč | 1 234,05 Kč |
| 250 | 11,26248 Kč | 2 815,62 Kč |
| 500 | 10,55738 Kč | 5 278,69 Kč |
| 1 000 | 9,93583 Kč | 9 935,83 Kč |
| 2 500 | 9,22610 Kč | 23 065,25 Kč |
| 5 000 | 8,76310 Kč | 43 815,50 Kč |
| Unit Price without VAT: | 15,97900 Kč |
|---|---|
| Unit Price with VAT: | 19,33459 Kč |











