Violet 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-02-V0-D

DigiKey Part Number
0430300002-02-V0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-02-V0-D
Description
2" PRE-CRIMP A2040V VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,40500 Kč304,05 Kč
3026,91233 Kč807,37 Kč
5025,51260 Kč1 275,63 Kč
10023,80330 Kč2 380,33 Kč
25021,84968 Kč5 462,42 Kč
50020,57342 Kč10 286,71 Kč
1 00019,44877 Kč19 448,77 Kč
2 50018,16554 Kč45 413,85 Kč
5 00017,32894 Kč86 644,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,40500 Kč
Unit Price with VAT:36,79005 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,40500 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,40500 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,40500 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,40500 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 30,40500 Kč
Alternate Length
3" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 30,88800 Kč
4" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 31,37100 Kč
5" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 31,85400 Kč
6" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 33,30300 Kč
Assembly Component