Red 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-10-R2-D

DigiKey Part Number
0430300001-10-R2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-10-R2-D
Description
10" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,64100 Kč286,41 Kč
3025,35167 Kč760,55 Kč
5024,02180 Kč1 201,09 Kč
10022,40490 Kč2 240,49 Kč
25020,55536 Kč5 138,84 Kč
50019,34672 Kč9 673,36 Kč
1 00018,28170 Kč18 281,70 Kč
2 50017,06625 Kč42 665,62 Kč
5 00016,27387 Kč81 369,35 Kč
Manufacturers Standard Package
Unit Price without VAT:28,64100 Kč
Unit Price with VAT:34,65561 Kč
Alternate Color
10" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 28,64100 Kč
10" PRE-CRIMP A2016B BLACK
In-Stock: 764
Unit Price: 27,12900 Kč
10" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 28,64100 Kč
10" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 28,64100 Kč
10" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 28,64100 Kč
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 25,53400 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 660
Unit Price: 24,44200 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 26,31000 Kč
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 26,70900 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 25,59700 Kč