Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-S0

DigiKey Part Number
0430300001-08-S0-ND
Manufacturer
Manufacturer Product Number
0430300001-08-S0
Description
8" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,80600 Kč178,06 Kč
3015,69267 Kč470,78 Kč
5014,83720 Kč741,86 Kč
10013,79570 Kč1 379,57 Kč
25012,60216 Kč3 150,54 Kč
50011,82230 Kč5 911,15 Kč
1 00011,13461 Kč11 134,61 Kč
2 50010,34966 Kč25 874,15 Kč
5 0009,83756 Kč49 187,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,80600 Kč
Unit Price with VAT:21,54526 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,80600 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 340
Unit Price: 17,80600 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,80600 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,80600 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,80600 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 14,63600 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,70700 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,23100 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,75600 Kč