



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,59100 Kč | 275,91 Kč |
| 30 | 24,39967 Kč | 731,99 Kč |
| 50 | 23,11880 Kč | 1 155,94 Kč |
| 100 | 21,55650 Kč | 2 155,65 Kč |
| 250 | 19,76920 Kč | 4 942,30 Kč |
| 500 | 18,60212 Kč | 9 301,06 Kč |
| 1 000 | 17,57344 Kč | 17 573,44 Kč |
| 2 500 | 16,39952 Kč | 40 998,80 Kč |
| 5 000 | 15,63410 Kč | 78 170,50 Kč |
| Unit Price without VAT: | 27,59100 Kč |
|---|---|
| Unit Price with VAT: | 33,38511 Kč |











