Black 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-B4-D

DigiKey Part Number
0430300001-08-B4-D-ND
Manufacturer
Manufacturer Product Number
0430300001-08-B4-D
Description
8" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,59100 Kč275,91 Kč
3024,39967 Kč731,99 Kč
5023,11880 Kč1 155,94 Kč
10021,55650 Kč2 155,65 Kč
25019,76920 Kč4 942,30 Kč
50018,60212 Kč9 301,06 Kč
1 00017,57344 Kč17 573,44 Kč
2 50016,39952 Kč40 998,80 Kč
5 00015,63410 Kč78 170,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,59100 Kč
Unit Price with VAT:33,38511 Kč
Alternate Color
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 27,59100 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 27,59100 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 27,59100 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 27,59100 Kč
8" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 27,59100 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 25,45000 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 25,80700 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 26,16400 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 26,52000 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 25,38700 Kč