Violet 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-06-V0-D

DigiKey Part Number
0430300001-06-V0-D-ND
Manufacturer
Manufacturer Product Number
0430300001-06-V0-D
Description
6" PRE-CRIMP A2040V VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,71700 Kč277,17 Kč
3024,52567 Kč735,77 Kč
5023,23640 Kč1 161,82 Kč
10021,66780 Kč2 166,78 Kč
25019,87252 Kč4 968,13 Kč
50018,69998 Kč9 349,99 Kč
1 00017,66646 Kč17 666,46 Kč
2 50016,48712 Kč41 217,80 Kč
5 00015,71822 Kč78 591,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,71700 Kč
Unit Price with VAT:33,53757 Kč
Alternate Color
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 27,71700 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 651
Unit Price: 27,71700 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 27,71700 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 27,71700 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 27,71700 Kč
Alternate Length
2" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 25,74400 Kč
3" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 26,22700 Kč
4" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 26,73000 Kč
5" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 27,23400 Kč
8" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 28,70400 Kč
Assembly Component