



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,71700 Kč | 277,17 Kč |
| 30 | 24,52567 Kč | 735,77 Kč |
| 50 | 23,23640 Kč | 1 161,82 Kč |
| 100 | 21,66780 Kč | 2 166,78 Kč |
| 250 | 19,87252 Kč | 4 968,13 Kč |
| 500 | 18,69998 Kč | 9 349,99 Kč |
| 1 000 | 17,66646 Kč | 17 666,46 Kč |
| 2 500 | 16,48712 Kč | 41 217,80 Kč |
| 5 000 | 15,71822 Kč | 78 591,10 Kč |
| Unit Price without VAT: | 27,71700 Kč |
|---|---|
| Unit Price with VAT: | 33,53757 Kč |











